StarTech.com Port USB Ethernet Adapter USB 2.0 USB A to RJ11

Technical Document
Specifications
Brand
StarTech.comUSB Standard
USB 2.0
Number Of Ports
1
Connector A
USB A
Connector B
RJ11
Connector B Gender
Female
Cable Length
77mm
Wake On LAN
No
Country of Origin
Taiwan, Province Of China
BD 34.138
BD 34.138 Each (Exc. Vat)
BD 37.552
BD 37.552 Each (inc. VAT)
1
BD 34.138
BD 34.138 Each (Exc. Vat)
BD 37.552
BD 37.552 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comUSB Standard
USB 2.0
Number Of Ports
1
Connector A
USB A
Connector B
RJ11
Connector B Gender
Female
Cable Length
77mm
Wake On LAN
No
Country of Origin
Taiwan, Province Of China