StarTech.com USB 2.0, Male USB A to Male USB B, 480Mbps, 3m

RS Stock No.: 186-3158Brand: StarTech.comManufacturers Part No.: USBAB3MRDistrelec Article No.: 30233416
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

3m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB-A to USB-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Connector B

USB B

Connector B Gender

Male

Distrelec Product Id

30233416

Country of Origin

China

Stock information temporarily unavailable.

BD 5.582

BD 5.582 Each (Exc. Vat)

BD 6.140

BD 6.140 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male USB B, 480Mbps, 3m

BD 5.582

BD 5.582 Each (Exc. Vat)

BD 6.140

BD 6.140 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male USB B, 480Mbps, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

3m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB-A to USB-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Connector B

USB B

Connector B Gender

Male

Distrelec Product Id

30233416

Country of Origin

China