StarTech.com USB 2.0, Male USB A to Male Lightning, 480Mbps, 1m

Technical Document
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB A
Connector 2
Lightning
USB Cable Type
Apple Lightning Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Data Rate
480Mbps
Standards Met
CE
Connector B Gender
Male
Distrelec Product Id
30214295
Connector B
Lightning
Country of Origin
China
BD 15.900
BD 15.900 Each (Exc. Vat)
BD 17.490
BD 17.490 Each (inc. VAT)
1
BD 15.900
BD 15.900 Each (Exc. Vat)
BD 17.490
BD 17.490 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB A
Connector 2
Lightning
USB Cable Type
Apple Lightning Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Data Rate
480Mbps
Standards Met
CE
Connector B Gender
Male
Distrelec Product Id
30214295
Connector B
Lightning
Country of Origin
China