Technical Document
Specifications
Brand
StarTech.comInput Voltage
12 → 24V dc
Output Voltage
5V dc
Output Power Continuous
21W
Output Connection Type
USB
Output Current
4.2A
Length
471mm
Country of Origin
China
BD 15.780
BD 15.780 Each (Exc. Vat)
BD 17.358
BD 17.358 Each (inc. VAT)
StarTech.com Car Charger, 12 → 24V dc Input, 5V dc Output USB, 4.2A
1
BD 15.780
BD 15.780 Each (Exc. Vat)
BD 17.358
BD 17.358 Each (inc. VAT)
StarTech.com Car Charger, 12 → 24V dc Input, 5V dc Output USB, 4.2A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comInput Voltage
12 → 24V dc
Output Voltage
5V dc
Output Power Continuous
21W
Output Connection Type
USB
Output Current
4.2A
Length
471mm
Country of Origin
China