StarTech.com USB 2.0, Female 5 Pin IDC to Female USB A, 480Mbps, 300mm

RS Stock No.: 186-2823Brand: StarTech.comManufacturers Part No.: USBPNLAFHD1Distrelec Article No.: 30218852
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

300mm

Connector 1

5 Pin IDC

Connector 2

USB A

USB Cable Type

Panel Mount USB Cable

USB Version

USB 2.0

Connector 1 Gender

Female

Connector 2 Gender

Female

Sheath Colour

Black

Data Rate

480Mbps

Mounting Type

Panel Mount

Standards Met

CE

Connector B Gender

Female

Connector B

USB A

Connector A

5 Pin Crimp Socket

Country of Origin

China

Stock information temporarily unavailable.

BD 5.308

BD 5.308 Each (Exc. Vat)

BD 5.839

BD 5.839 Each (inc. VAT)

StarTech.com USB 2.0, Female 5 Pin IDC to Female USB A, 480Mbps, 300mm

BD 5.308

BD 5.308 Each (Exc. Vat)

BD 5.839

BD 5.839 Each (inc. VAT)

StarTech.com USB 2.0, Female 5 Pin IDC to Female USB A, 480Mbps, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

300mm

Connector 1

5 Pin IDC

Connector 2

USB A

USB Cable Type

Panel Mount USB Cable

USB Version

USB 2.0

Connector 1 Gender

Female

Connector 2 Gender

Female

Sheath Colour

Black

Data Rate

480Mbps

Mounting Type

Panel Mount

Standards Met

CE

Connector B Gender

Female

Connector B

USB A

Connector A

5 Pin Crimp Socket

Country of Origin

China