Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Male VGA to Female VGA Cable, 300mm Black

RS Stock No.: 176-5667Brand: StarTech.comManufacturers Part No.: VGASPL1VVDistrelec Article No.: 30218854
brand-logo
View all in VGA Cables

Technical Document

Specifications

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

300mm

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

28 AWG

Connector B Gender

Female

Connector B

VGA

Distrelec Product Id

30218854

Connector A

VGA

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 11.952

BD 11.952 Each (Exc. Vat)

BD 13.147

BD 13.147 Each (inc. VAT)

StarTech.com Male VGA to Female VGA Cable, 300mm Black

BD 11.952

BD 11.952 Each (Exc. Vat)

BD 13.147

BD 13.147 Each (inc. VAT)

StarTech.com Male VGA to Female VGA Cable, 300mm Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

300mm

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

28 AWG

Connector B Gender

Female

Connector B

VGA

Distrelec Product Id

30218854

Connector A

VGA

Country of Origin

China

You may be interested in