StarTech.com Black 6U Steel Server Rack , with 2-Post Frame

RS Stock No.: 186-3316Brand: StarTech.comManufacturers Part No.: WALLMOUNT6
brand-logo
View all in Server Racks

Technical Document

Specifications

Frame Type

2-Post

Rack Units

6U

Material

Steel

Colour

Black

Overall Height

273mm

Weight

4.5kg

Country of Origin

China

Stock information temporarily unavailable.

BD 90.238

BD 90.238 Each (Exc. Vat)

BD 99.262

BD 99.262 Each (inc. VAT)

StarTech.com Black 6U Steel Server Rack , with 2-Post Frame

BD 90.238

BD 90.238 Each (Exc. Vat)

BD 99.262

BD 99.262 Each (inc. VAT)

StarTech.com Black 6U Steel Server Rack , with 2-Post Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Frame Type

2-Post

Rack Units

6U

Material

Steel

Colour

Black

Overall Height

273mm

Weight

4.5kg

Country of Origin

China