Technical Document
Specifications
Brand
StarTech.comFrame Type
2-Post
Rack Units
1U
Material
Steel
Colour
Black
Overall Height
172mm
Weight
579.5g
Depth
19in
External Dimensions
152 x 501 x 44mm
Country of Origin
China
Stock information temporarily unavailable.
BD 16.423
BD 16.423 Each (Exc. Vat)
BD 18.065
BD 18.065 Each (inc. VAT)
StarTech.com Black 1U Steel Bracket , with 2-Post Frame 152 x 501 x 44mm
1
BD 16.423
BD 16.423 Each (Exc. Vat)
BD 18.065
BD 18.065 Each (inc. VAT)
StarTech.com Black 1U Steel Bracket , with 2-Post Frame 152 x 501 x 44mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comFrame Type
2-Post
Rack Units
1U
Material
Steel
Colour
Black
Overall Height
172mm
Weight
579.5g
Depth
19in
External Dimensions
152 x 501 x 44mm
Country of Origin
China