StarTech.com Wall Mounted Sit-Stand Desk, Max 24in Monitor, 1 Supported Display(s) With Extension Arm

RS Stock No.: 179-8067Brand: StarTech.comManufacturers Part No.: WALLSTS1Distrelec Article No.: 30231807
brand-logo
View all in PC Stands

Technical Document

Specifications

Type

Wall Mounted Sit-Stand Desk

Extension Arm

Yes

Maximum Screen Size

24in

Maximum Load

8kg

VESA Configuration

75 x 75mm

Depth

800mm

Number of Displays Supported

1

Height

500mm

Weight

8.7kg

Width

668mm

Distrelec Product Id

30231807

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 355.465

BD 355.465 Each (Exc. Vat)

BD 391.011

BD 391.011 Each (inc. VAT)

StarTech.com Wall Mounted Sit-Stand Desk, Max 24in Monitor, 1 Supported Display(s) With Extension Arm

BD 355.465

BD 355.465 Each (Exc. Vat)

BD 391.011

BD 391.011 Each (inc. VAT)

StarTech.com Wall Mounted Sit-Stand Desk, Max 24in Monitor, 1 Supported Display(s) With Extension Arm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Wall Mounted Sit-Stand Desk

Extension Arm

Yes

Maximum Screen Size

24in

Maximum Load

8kg

VESA Configuration

75 x 75mm

Depth

800mm

Number of Displays Supported

1

Height

500mm

Weight

8.7kg

Width

668mm

Distrelec Product Id

30231807

Country of Origin

Taiwan, Province Of China