Staubli – Fluid Connectors 12bar Air Blow Gun
RS Stock No.: 185-6336Brand: Staubli ? Fluid ConnectorsManufacturers Part No.: SBG06.6000/SILDistrelec Article No.: 30422174

Technical Document
Specifications
Working Pressure
12bar
Type
Air Blow Gun
Model Number
SBG
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Stock information temporarily unavailable.
BD 12.215
BD 12.215 Each (Exc. Vat)
BD 13.437
BD 13.437 Each (inc. VAT)
Staubli – Fluid Connectors 12bar Air Blow Gun
1
BD 12.215
BD 12.215 Each (Exc. Vat)
BD 13.437
BD 13.437 Each (inc. VAT)
Staubli – Fluid Connectors 12bar Air Blow Gun
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Working Pressure
12bar
Type
Air Blow Gun
Model Number
SBG
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C