Technical Document
Specifications
Brand
StaubliColour
Silver
Hole Diameter
3mm
Current Rating
55A
Thread Size
M4
Height Above Panel
20mm
Country of Origin
Switzerland
Product details
Uninsulated Sockets
Multi-Contact sockets with threaded bolts that are suitable either to screw into cable terminal lugs, bus-bars, contact blocks or to incorporate into insulated housings for slide-in-rack technology.,Available as 3mm, 5mm, 6mm and 8mm sockets.
Current Rating (A) : 3mm (40), 5mm (70), 6mm (100), 8mm (130)
BD 14.410
BD 2.882 Each (In a Pack of 5) (Exc. Vat)
BD 15.851
BD 3.170 Each (In a Pack of 5) (inc. VAT)
5
BD 14.410
BD 2.882 Each (In a Pack of 5) (Exc. Vat)
BD 15.851
BD 3.170 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 2.882 | BD 14.410 |
50 - 120 | BD 2.590 | BD 12.952 |
125 - 245 | BD 2.316 | BD 11.578 |
250+ | BD 2.206 | BD 11.028 |
Technical Document
Specifications
Brand
StaubliColour
Silver
Hole Diameter
3mm
Current Rating
55A
Thread Size
M4
Height Above Panel
20mm
Country of Origin
Switzerland
Product details
Uninsulated Sockets
Multi-Contact sockets with threaded bolts that are suitable either to screw into cable terminal lugs, bus-bars, contact blocks or to incorporate into insulated housings for slide-in-rack technology.,Available as 3mm, 5mm, 6mm and 8mm sockets.
Current Rating (A) : 3mm (40), 5mm (70), 6mm (100), 8mm (130)