Staubli 8mm Terminal Post, 240A, M8 Thread

RS Stock No.: 432-1222Brand: StaubliManufacturers Part No.: 01.0006
brand-logo
View all in Terminal Posts

Technical Document

Specifications

Brand

Staubli

Hole Diameter

8mm

Current Rating

240A

Thread Size

M8

Height Above Panel

78mm

Country of Origin

Switzerland

Product details

Uninsulated Sockets

Multi-Contact sockets with threaded bolts that are suitable either to screw into cable terminal lugs, bus-bars, contact blocks or to incorporate into insulated housings for slide-in-rack technology.,Available as 3mm, 5mm, 6mm and 8mm sockets.

Current Rating (A) : 3mm (40), 5mm (70), 6mm (100), 8mm (130)

Stock information temporarily unavailable.

BD 14.696

BD 7.348 Each (In a Pack of 2) (Exc. Vat)

BD 16.166

BD 8.083 Each (In a Pack of 2) (inc. VAT)

Staubli 8mm Terminal Post, 240A, M8 Thread

BD 14.696

BD 7.348 Each (In a Pack of 2) (Exc. Vat)

BD 16.166

BD 8.083 Each (In a Pack of 2) (inc. VAT)

Staubli 8mm Terminal Post, 240A, M8 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 18BD 7.348BD 14.696
20 - 48BD 6.677BD 13.354
50 - 98BD 6.050BD 12.100
100+BD 5.764BD 11.528

Technical Document

Specifications

Brand

Staubli

Hole Diameter

8mm

Current Rating

240A

Thread Size

M8

Height Above Panel

78mm

Country of Origin

Switzerland

Product details

Uninsulated Sockets

Multi-Contact sockets with threaded bolts that are suitable either to screw into cable terminal lugs, bus-bars, contact blocks or to incorporate into insulated housings for slide-in-rack technology.,Available as 3mm, 5mm, 6mm and 8mm sockets.

Current Rating (A) : 3mm (40), 5mm (70), 6mm (100), 8mm (130)