Staubli Green/Yellow, Socket Test Connector Adapter With CuZn contacts and Nickel Plated - Socket Size: 6mm

RS Stock No.: 564-522Brand: StaubliManufacturers Part No.: 14.0007
View all in Test Connector Adapters

Technical Document

Specifications

Brand

Staubli

Colour

Green/Yellow

Plug Size

6mm

Socket Size

6mm

Contact Material

CuZn

Contact Plating

Nickel

Gender

Socket

Country of Origin

Switzerland

BD 3.702

BD 3.702 Each (Exc. Vat)

BD 4.072

BD 4.072 Each (inc. VAT)

Staubli Green/Yellow, Socket Test Connector Adapter With CuZn contacts and Nickel Plated - Socket Size: 6mm

BD 3.702

BD 3.702 Each (Exc. Vat)

BD 4.072

BD 4.072 Each (inc. VAT)

Staubli Green/Yellow, Socket Test Connector Adapter With CuZn contacts and Nickel Plated - Socket Size: 6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Staubli

Colour

Green/Yellow

Plug Size

6mm

Socket Size

6mm

Contact Material

CuZn

Contact Plating

Nickel

Gender

Socket

Country of Origin

Switzerland