Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Staubli Black Female Test Socket, 6 mm Connector, Screw Termination, 100A, 600V, Silver Plating

RS Stock No.: 763-3004Brand: StaubliManufacturers Part No.: 14.0010-21
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

Staubli

Colour

Black

Gender

Female

Termination Method

Screw

Voltage Rating

600V

Connector Size

6 mm

Current Rating

100A

Contact Plating

Ag

Length

63mm

Contact Material

CuZn

Type

Test Connector

Insulation Material

PP

Country of Origin

Switzerland

Product details

Multi-Contact 6 mm Safety Flush Mounting Receptacles

Multi-Contact B6AR-N-S type 6 mm flush mount receptacle connectors for mounting in panels and housings mates with 6 mm plugs and have a snap in lock fitting. The internal connection is via a M6 threaded stud complete with nuts and washers, the external body thread of these flush mount plug connectors is M18 x 1 with an overall front face diameter of 23.5 mm.

6mm Multi-Contact

6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.

Stock information temporarily unavailable.

BD 16.795

BD 16.795 Each (Exc. Vat)

BD 18.474

BD 18.474 Each (inc. VAT)

Staubli Black Female Test Socket, 6 mm Connector, Screw Termination, 100A, 600V, Silver Plating

BD 16.795

BD 16.795 Each (Exc. Vat)

BD 18.474

BD 18.474 Each (inc. VAT)

Staubli Black Female Test Socket, 6 mm Connector, Screw Termination, 100A, 600V, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 16.795
10 - 24BD 15.540
25 - 49BD 14.406
50+BD 13.346

Technical Document

Specifications

Brand

Staubli

Colour

Black

Gender

Female

Termination Method

Screw

Voltage Rating

600V

Connector Size

6 mm

Current Rating

100A

Contact Plating

Ag

Length

63mm

Contact Material

CuZn

Type

Test Connector

Insulation Material

PP

Country of Origin

Switzerland

Product details

Multi-Contact 6 mm Safety Flush Mounting Receptacles

Multi-Contact B6AR-N-S type 6 mm flush mount receptacle connectors for mounting in panels and housings mates with 6 mm plugs and have a snap in lock fitting. The internal connection is via a M6 threaded stud complete with nuts and washers, the external body thread of these flush mount plug connectors is M18 x 1 with an overall front face diameter of 23.5 mm.

6mm Multi-Contact

6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.