Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Staubli Black Male Banana Plug, 4 mm Connector, 32A, 30 V, 60V dc, Nickel Plating

RS Stock No.: 432-1711Brand: StaubliManufacturers Part No.: 20.1010-21Distrelec Article No.: 14021426
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

Staubli

Colour

Black

Gender

Male

Voltage Rating

30 V, 60V dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Nickel

Spring Contact

Yes

Length

43mm

Contact Material

Brass

Type

Banana Plug

Distrelec Product Id

14021426

Country of Origin

Germany

Product details

Bridge Connector

4mm socket.

Stock information temporarily unavailable.

BD 3.762

BD 3.762 Each (Exc. Vat)

BD 4.138

BD 4.138 Each (inc. VAT)

Staubli Black Male Banana Plug, 4 mm Connector, 32A, 30 V, 60V dc, Nickel Plating

BD 3.762

BD 3.762 Each (Exc. Vat)

BD 4.138

BD 4.138 Each (inc. VAT)

Staubli Black Male Banana Plug, 4 mm Connector, 32A, 30 V, 60V dc, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.762
10 - 24BD 3.476
25 - 49BD 3.250
50+BD 3.014

Technical Document

Specifications

Brand

Staubli

Colour

Black

Gender

Male

Voltage Rating

30 V, 60V dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Nickel

Spring Contact

Yes

Length

43mm

Contact Material

Brass

Type

Banana Plug

Distrelec Product Id

14021426

Country of Origin

Germany

Product details

Bridge Connector

4mm socket.