Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Staubli Red Male Test Plug, 1mm Connector, Solder Termination, 6A, 30 V, 60V dc, Gold Plating

RS Stock No.: 309-7546Brand: StaubliManufacturers Part No.: 22.2070-22 22.1007
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

Staubli

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

30 V, 60V dc

Connector Size

1mm

Current Rating

6A

Contact Plating

Gold

Spring Contact

Yes

Length

19mm

Contact Material

Copper Alloy

Type

Test Connector

Insulation Material

TPE

Country of Origin

Switzerland

Product details

Flexible Plug and Socket

Solder termination, gold plated brass with a flexible insulator.

3.5mm Diameter

You may be interested in
Stock information temporarily unavailable.

BD 3.520

BD 0.704 Each (In a Pack of 5) (Exc. Vat)

BD 3.872

BD 0.774 Each (In a Pack of 5) (inc. VAT)

Staubli Red Male Test Plug, 1mm Connector, Solder Termination, 6A, 30 V, 60V dc, Gold Plating

BD 3.520

BD 0.704 Each (In a Pack of 5) (Exc. Vat)

BD 3.872

BD 0.774 Each (In a Pack of 5) (inc. VAT)

Staubli Red Male Test Plug, 1mm Connector, Solder Termination, 6A, 30 V, 60V dc, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.704BD 3.520
50 - 95BD 0.654BD 3.272
100 - 245BD 0.610BD 3.052
250+BD 0.566BD 2.832
You may be interested in

Technical Document

Specifications

Brand

Staubli

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

30 V, 60V dc

Connector Size

1mm

Current Rating

6A

Contact Plating

Gold

Spring Contact

Yes

Length

19mm

Contact Material

Copper Alloy

Type

Test Connector

Insulation Material

TPE

Country of Origin

Switzerland

Product details

Flexible Plug and Socket

Solder termination, gold plated brass with a flexible insulator.

3.5mm Diameter

You may be interested in