Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Staubli Green Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 30 V, 60V dc, Gold Plating

RS Stock No.: 286-1548Brand: StaubliManufacturers Part No.: 22.2160-25 22.1028
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

Staubli

Colour

Green

Gender

Male

Termination Method

Screw

Voltage Rating

30 V, 60V dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Gold

Spring Contact

Yes

Length

47mm

Contact Material

Brass

Type

Banana Plug

Country of Origin

Switzerland

Product details

Screw-in stackable 4 mm banana plugs

Screw connection.
Accommodates a second 4 mm banana plug.

You may be interested in
Stock information temporarily unavailable.

BD 2.000

BD 2.000 Each (Exc. Vat)

BD 2.200

BD 2.200 Each (inc. VAT)

Staubli Green Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 30 V, 60V dc, Gold Plating

BD 2.000

BD 2.000 Each (Exc. Vat)

BD 2.200

BD 2.200 Each (inc. VAT)

Staubli Green Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 30 V, 60V dc, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.000
10 - 24BD 1.880
25 - 49BD 1.764
50+BD 1.622
You may be interested in

Technical Document

Specifications

Brand

Staubli

Colour

Green

Gender

Male

Termination Method

Screw

Voltage Rating

30 V, 60V dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Gold

Spring Contact

Yes

Length

47mm

Contact Material

Brass

Type

Banana Plug

Country of Origin

Switzerland

Product details

Screw-in stackable 4 mm banana plugs

Screw connection.
Accommodates a second 4 mm banana plug.

You may be interested in