Staubli Black Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 1000V, Gold Plating

Technical Document
Specifications
Brand
StaubliColour
Black
Gender
Male
Termination Method
Solder
Voltage Rating
1000V
Connector Size
4 mm
Current Rating
32A
Contact Plating
Gold
Length
50mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
Polyamide
Country of Origin
Switzerland
Product details
In-Line Safety Cable Plug, CAT II - SLS425-SL Series
Up to 5000 insertions / withdrawals
Designed for 2.0mm2 cable
Voltage rating 1000V (CAT II), 32A
Shrouded centre contacts
Standards
IEC1010
BD 3.894
BD 1.947 Each (In a Pack of 2) (Exc. Vat)
BD 4.283
BD 2.142 Each (In a Pack of 2) (inc. VAT)
2
BD 3.894
BD 1.947 Each (In a Pack of 2) (Exc. Vat)
BD 4.283
BD 2.142 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 1.947 | BD 3.894 |
20 - 48 | BD 1.804 | BD 3.608 |
50 - 98 | BD 1.688 | BD 3.377 |
100+ | BD 1.562 | BD 3.124 |
Technical Document
Specifications
Brand
StaubliColour
Black
Gender
Male
Termination Method
Solder
Voltage Rating
1000V
Connector Size
4 mm
Current Rating
32A
Contact Plating
Gold
Length
50mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
Polyamide
Country of Origin
Switzerland
Product details
In-Line Safety Cable Plug, CAT II - SLS425-SL Series
Up to 5000 insertions / withdrawals
Designed for 2.0mm2 cable
Voltage rating 1000V (CAT II), 32A
Shrouded centre contacts
Standards
IEC1010