Technical Document
Specifications
Brand
StaubliColour
Red
Gender
Male
Termination Method
Solder
Voltage Rating
1000V
Connector Size
4 mm
Current Rating
32A
Contact Plating
Gold
Spring Contact
Yes
Length
56.3mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
Polyamide
Country of Origin
Switzerland
Product details
Stackable Plug, CAT II - SLS425-SE/Q Series
Lantern style spring contacts, shielded by fixed, non-retractable shrouds
Designed for 2.5mm2 cable
Max. cable dia.: 4.1mm
Incorporates enhanced cable retention system
Voltage rating 1000V (CAT II), max. 32A
Standards
IEC1010

BD 4.714
BD 2.357 Each (In a Pack of 2) (Exc. Vat)
BD 5.185
BD 2.593 Each (In a Pack of 2) (inc. VAT)
2
BD 4.714
BD 2.357 Each (In a Pack of 2) (Exc. Vat)
BD 5.185
BD 2.593 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 2.357 | BD 4.714 |
20 - 48 | BD 2.210 | BD 4.420 |
50 - 98 | BD 2.068 | BD 4.137 |
100+ | BD 1.916 | BD 3.832 |

Technical Document
Specifications
Brand
StaubliColour
Red
Gender
Male
Termination Method
Solder
Voltage Rating
1000V
Connector Size
4 mm
Current Rating
32A
Contact Plating
Gold
Spring Contact
Yes
Length
56.3mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
Polyamide
Country of Origin
Switzerland
Product details
Stackable Plug, CAT II - SLS425-SE/Q Series
Lantern style spring contacts, shielded by fixed, non-retractable shrouds
Designed for 2.5mm2 cable
Max. cable dia.: 4.1mm
Incorporates enhanced cable retention system
Voltage rating 1000V (CAT II), max. 32A
Standards
IEC1010
