Staubli 15A, Red Binding Post With Brass Contacts and Nickel Plated - 2mm Hole Diameter

RS Stock No.: 445-037Brand: StaubliManufacturers Part No.: 23.0290-22
brand-logo
View all in Binding Posts

Technical Document

Specifications

Brand

Staubli

Colour

Red

Contact Material

Brass

Contact Plating

Nickel

Current Rating

15A

Voltage Rating

30 V ac, 60 V dc

Gender

Female

Height Above Panel

18mm

Maximum Panel Thickness

4mm

Hole Diameter

2mm

Country of Origin

Switzerland

Product details

Binding Post

A range of bining posts, from Mueller and Multi Contact, Available in various specifications. All models are highly reliable and excellent quality.

You may be interested in
Stock information temporarily unavailable.

BD 2.607

BD 2.607 Each (Exc. Vat)

BD 2.868

BD 2.868 Each (inc. VAT)

Staubli 15A, Red Binding Post With Brass Contacts and Nickel Plated - 2mm Hole Diameter

BD 2.607

BD 2.607 Each (Exc. Vat)

BD 2.868

BD 2.868 Each (inc. VAT)

Staubli 15A, Red Binding Post With Brass Contacts and Nickel Plated - 2mm Hole Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.607
10 - 24BD 2.480
25 - 49BD 2.360
50+BD 2.189
You may be interested in

Technical Document

Specifications

Brand

Staubli

Colour

Red

Contact Material

Brass

Contact Plating

Nickel

Current Rating

15A

Voltage Rating

30 V ac, 60 V dc

Gender

Female

Height Above Panel

18mm

Maximum Panel Thickness

4mm

Hole Diameter

2mm

Country of Origin

Switzerland

Product details

Binding Post

A range of bining posts, from Mueller and Multi Contact, Available in various specifications. All models are highly reliable and excellent quality.

You may be interested in