Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Staubli 35A, Black Binding Post With Brass Contacts and Nickel Plated - 4mm Hole Diameter

RS Stock No.: 122-9700Brand: StaubliManufacturers Part No.: 23.0330-21
brand-logo
View all in Binding Posts

Technical Document

Specifications

Brand

Staubli

Colour

Black

Contact Material

Brass

Contact Plating

Nickel

Current Rating

35A

Voltage Rating

30 V ac, 60 V dc

Gender

Female

Height Above Panel

18.5mm

Maximum Panel Thickness

4mm

Hole Diameter

4mm

Country of Origin

Switzerland

Product details

4mm System Binding Post

You may be interested in
Stock information temporarily unavailable.

BD 3.382

BD 3.382 Each (Exc. Vat)

BD 3.720

BD 3.720 Each (inc. VAT)

Staubli 35A, Black Binding Post With Brass Contacts and Nickel Plated - 4mm Hole Diameter

BD 3.382

BD 3.382 Each (Exc. Vat)

BD 3.720

BD 3.720 Each (inc. VAT)

Staubli 35A, Black Binding Post With Brass Contacts and Nickel Plated - 4mm Hole Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.382
10 - 24BD 3.206
25 - 49BD 2.992
50+BD 2.788
You may be interested in

Technical Document

Specifications

Brand

Staubli

Colour

Black

Contact Material

Brass

Contact Plating

Nickel

Current Rating

35A

Voltage Rating

30 V ac, 60 V dc

Gender

Female

Height Above Panel

18.5mm

Maximum Panel Thickness

4mm

Hole Diameter

4mm

Country of Origin

Switzerland

Product details

4mm System Binding Post

You may be interested in