Staubli Yellow Socket Banana Connector, 4 mm Connector, Tab Termination, 24A, 1kV, Nickel Plating
RS Stock No.: 285-7972Brand: StaubliManufacturers Part No.: 23.3070-24Distrelec Article No.: 14021786
Technical Document
Specifications
Brand
StaubliColour
Yellow
Gender
Socket
Termination Method
Tab
Voltage Rating
1kV
Current Rating
24A
Connector Size
4 mm
Contact Plating
Nickel
Country of Origin
Germany
You may be interested in
RS PRO Yellow Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Nickel, Tin PlatingBrand: RS PRO
BD 3.817Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
BD 0.902
BD 0.902 Each (Exc. Vat)
BD 0.992
BD 0.992 Each (inc. VAT)
Staubli Yellow Socket Banana Connector, 4 mm Connector, Tab Termination, 24A, 1kV, Nickel Plating
1
BD 0.902
BD 0.902 Each (Exc. Vat)
BD 0.992
BD 0.992 Each (inc. VAT)
Staubli Yellow Socket Banana Connector, 4 mm Connector, Tab Termination, 24A, 1kV, Nickel Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Yellow Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Nickel, Tin PlatingBrand: RS PRO
BD 3.817Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
StaubliColour
Yellow
Gender
Socket
Termination Method
Tab
Voltage Rating
1kV
Current Rating
24A
Connector Size
4 mm
Contact Plating
Nickel
Country of Origin
Germany
You may be interested in
RS PRO Yellow Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Nickel, Tin PlatingBrand: RS PRO
BD 3.817Each (In a Pack of 5) (Exc. Vat)