Staubli White, Plug Test Connector Adapter With CuZn contacts and Gold Plated - Socket Size: 2mm

RS Stock No.: 564-877Brand: StaubliManufacturers Part No.: 24.0043-29
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Brand

Staubli

Colour

White

Plug Size

2mm

Socket Size

2mm

Contact Material

CuZn

Contact Plating

Gold

Gender

Plug

Country of Origin

Germany

Stock information temporarily unavailable.

BD 3.272

BD 3.272 Each (Exc. Vat)

BD 3.599

BD 3.599 Each (inc. VAT)

Staubli White, Plug Test Connector Adapter With CuZn contacts and Gold Plated - Socket Size: 2mm

BD 3.272

BD 3.272 Each (Exc. Vat)

BD 3.599

BD 3.599 Each (inc. VAT)

Staubli White, Plug Test Connector Adapter With CuZn contacts and Gold Plated - Socket Size: 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.272
10 - 24BD 3.212
25+BD 3.118

Technical Document

Specifications

Brand

Staubli

Colour

White

Plug Size

2mm

Socket Size

2mm

Contact Material

CuZn

Contact Plating

Gold

Gender

Plug

Country of Origin

Germany