Staubli Crocodile Clip 4 mm Connection, Brass Contact, 15A, Black, Red

Technical Document
Specifications
Brand
StaubliCurrent Rating
15A
Jaw Opening
11mm
Contact Material
Brass
Insulated
Yes
Colour
Black, Red
Connector Type
4 mm
Distrelec Product Id
30399832
Country of Origin
Switzerland
Product details
Miniature Insulated (pair)
Touch proof insulated crocodile clips for use with shrouded and un-shrouded 4mm plugs. For safety applications shrouded plugs should be used. The clips have a maximum clamping limit of 11mm and are supplied as a pair. Rated at 300V, (CAT II) 15A.
BD 7.077
BD 7.077 1 Pair (Exc. Vat)
BD 7.785
BD 7.785 1 Pair (inc. VAT)
1
BD 7.077
BD 7.077 1 Pair (Exc. Vat)
BD 7.785
BD 7.785 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 7.077 |
10 - 24 | BD 6.552 |
25 - 49 | BD 6.122 |
50+ | BD 5.665 |
Technical Document
Specifications
Brand
StaubliCurrent Rating
15A
Jaw Opening
11mm
Contact Material
Brass
Insulated
Yes
Colour
Black, Red
Connector Type
4 mm
Distrelec Product Id
30399832
Country of Origin
Switzerland
Product details
Miniature Insulated (pair)
Touch proof insulated crocodile clips for use with shrouded and un-shrouded 4mm plugs. For safety applications shrouded plugs should be used. The clips have a maximum clamping limit of 11mm and are supplied as a pair. Rated at 300V, (CAT II) 15A.