Technical Document
Specifications
Brand
StaubliNumber Of Contacts
3
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP67
Current Rating
223.0A
Series
RobiFix
Body Orientation
Straight
Voltage Rating
1.0 kV
Housing Material
Thermoplastic
Pole Format
3P
Country of Origin
Switzerland
BD 94.270
BD 94.270 Each (Exc. Vat)
BD 103.697
BD 103.697 Each (inc. VAT)
1
BD 94.270
BD 94.270 Each (Exc. Vat)
BD 103.697
BD 103.697 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StaubliNumber Of Contacts
3
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP67
Current Rating
223.0A
Series
RobiFix
Body Orientation
Straight
Voltage Rating
1.0 kV
Housing Material
Thermoplastic
Pole Format
3P
Country of Origin
Switzerland