Technical Document
Specifications
Brand
StaubliType
Coupler
Gender
Male
Cable CSA
1.5 → 2.5mm²
Mounting Type
Cable Mount
Current Rating
22A
Voltage Rating
1 kV
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
Switzerland
Product details
PV Cable Couplers - MC4
Locking cable couplers for 2.5 & 4.0mm2 Flex-sol cable, easy to assemble with minimal tooling. These IP67-rated connectors are designed to meet the stringent requirements of photovoltaic installations and the plugs are equipped with 'MC-Multilam' technology for very low contact resistance.
Degree of protection: IP67 mated, IP2X unmated
BD 7.084
BD 7.084 1 Pack of 5 (Exc. Vat)
BD 7.792
BD 7.792 1 Pack of 5 (inc. VAT)
1
BD 7.084
BD 7.084 1 Pack of 5 (Exc. Vat)
BD 7.792
BD 7.792 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 7.084 |
10 - 19 | BD 6.848 |
20 - 49 | BD 6.534 |
50+ | BD 6.352 |
Technical Document
Specifications
Brand
StaubliType
Coupler
Gender
Male
Cable CSA
1.5 → 2.5mm²
Mounting Type
Cable Mount
Current Rating
22A
Voltage Rating
1 kV
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
Switzerland
Product details
PV Cable Couplers - MC4
Locking cable couplers for 2.5 & 4.0mm2 Flex-sol cable, easy to assemble with minimal tooling. These IP67-rated connectors are designed to meet the stringent requirements of photovoltaic installations and the plugs are equipped with 'MC-Multilam' technology for very low contact resistance.
Degree of protection: IP67 mated, IP2X unmated