Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Staubli Female, Cable Mount MC4 Connector, Cable CSA, 4 → 6mm², Rated At 30A, 1 kV

RS Stock No.: 560-975Brand: StaubliManufacturers Part No.: 32.0016P0001
brand-logo
View all in Solar Connectors

Technical Document

Specifications

Brand

Staubli

Type

Coupler

Gender

Female

Cable CSA

4 → 6mm²

Mounting Type

Cable Mount

Termination Method

Quick Connect

Current Rating

30A

Voltage Rating

1 kV

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Country of Origin

Switzerland

Product details

PV Cable Couplers - MC4

Locking cable couplers for 2.5 & 4.0mm2 Flex-sol cable, easy to assemble with minimal tooling. These IP67-rated connectors are designed to meet the stringent requirements of photovoltaic installations and the plugs are equipped with 'MC-Multilam' technology for very low contact resistance.

Degree of protection: IP67 mated, IP2X unmated

Stock information temporarily unavailable.

BD 8.925

BD 1.785 Each (In a Pack of 5) (Exc. Vat)

BD 9.817

BD 1.963 Each (In a Pack of 5) (inc. VAT)

Staubli Female, Cable Mount MC4 Connector, Cable CSA, 4 → 6mm², Rated At 30A, 1 kV

BD 8.925

BD 1.785 Each (In a Pack of 5) (Exc. Vat)

BD 9.817

BD 1.963 Each (In a Pack of 5) (inc. VAT)

Staubli Female, Cable Mount MC4 Connector, Cable CSA, 4 → 6mm², Rated At 30A, 1 kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 1.785BD 8.925
50 - 95BD 1.706BD 8.531
100 - 245BD 1.622BD 8.111
250+BD 1.575BD 7.875

Technical Document

Specifications

Brand

Staubli

Type

Coupler

Gender

Female

Cable CSA

4 → 6mm²

Mounting Type

Cable Mount

Termination Method

Quick Connect

Current Rating

30A

Voltage Rating

1 kV

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Country of Origin

Switzerland

Product details

PV Cable Couplers - MC4

Locking cable couplers for 2.5 & 4.0mm2 Flex-sol cable, easy to assemble with minimal tooling. These IP67-rated connectors are designed to meet the stringent requirements of photovoltaic installations and the plugs are equipped with 'MC-Multilam' technology for very low contact resistance.

Degree of protection: IP67 mated, IP2X unmated