Technical Document
Specifications
Brand
StaubliType
Connector
Gender
Male
Cable CSA
4mm²
Mounting Type
Panel Mount
Termination Method
Crimp
Current Rating
39A
Voltage Rating
1 kV
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Series
Cable Coupler MC4
Series Number
PV-KST4
Country of Origin
France
BD 1.565
BD 1.565 Each (Exc. Vat)
BD 1.721
BD 1.721 Each (inc. VAT)
1
BD 1.565
BD 1.565 Each (Exc. Vat)
BD 1.721
BD 1.721 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StaubliType
Connector
Gender
Male
Cable CSA
4mm²
Mounting Type
Panel Mount
Termination Method
Crimp
Current Rating
39A
Voltage Rating
1 kV
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Series
Cable Coupler MC4
Series Number
PV-KST4
Country of Origin
France