Staubli Female, Male, Panel Mount MC4 Connector, Cable CSA, 4mm², Rated At 42A, 1.5 kV MC4-Evo2

Technical Document
Specifications
Brand
StaubliType
Panel Receptacle
Gender
Female, Male
Cable CSA
4 mm², 6mm²
Mounting Type
Panel Mount
Termination Method
Crimp
Current Rating
42 A, 47A
Voltage Rating
1.5 kV
Plug/Socket
Plug
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Series Number
MC4-Evo2
BD 6.000
BD 6.000 Each (Exc. Vat)
BD 6.600
BD 6.600 Each (inc. VAT)
1
BD 6.000
BD 6.000 Each (Exc. Vat)
BD 6.600
BD 6.600 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 6.000 |
10 - 49 | BD 5.760 |
50 - 99 | BD 5.505 |
100+ | BD 5.345 |
Technical Document
Specifications
Brand
StaubliType
Panel Receptacle
Gender
Female, Male
Cable CSA
4 mm², 6mm²
Mounting Type
Panel Mount
Termination Method
Crimp
Current Rating
42 A, 47A
Voltage Rating
1.5 kV
Plug/Socket
Plug
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Series Number
MC4-Evo2