Technical Document
Specifications
Brand
StaubliFire Behaviour
Flame Retardant, Halogen Free
Cross Sectional Area
10 mm²
Current Rating
98 A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Sheath Colour
Black
Outer Diameter
7.2mm
Solar Cable Type
Solar PV
Cable Shape
Single Core
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Operating Temperature Range
-40 → +90 °C
Series
FLEX-SOL
Voltage Rating
1500 V
Standards Met
EN 50618, IEC, IEC/EN 60228, TUV
BD 130.075
BD 2.602 Each (On a Reel of 50) (Exc. Vat)
BD 143.083
BD 2.862 Each (On a Reel of 50) (inc. VAT)
50
BD 130.075
BD 2.602 Each (On a Reel of 50) (Exc. Vat)
BD 143.083
BD 2.862 Each (On a Reel of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
50 - 200 | BD 2.602 | BD 130.075 |
250 - 450 | BD 2.574 | BD 128.700 |
500+ | BD 2.552 | BD 127.600 |
Technical Document
Specifications
Brand
StaubliFire Behaviour
Flame Retardant, Halogen Free
Cross Sectional Area
10 mm²
Current Rating
98 A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Sheath Colour
Black
Outer Diameter
7.2mm
Solar Cable Type
Solar PV
Cable Shape
Single Core
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Operating Temperature Range
-40 → +90 °C
Series
FLEX-SOL
Voltage Rating
1500 V
Standards Met
EN 50618, IEC, IEC/EN 60228, TUV