Staubli Straight PCB Socket, 20-Contact, 2-Row, 6mm Pitch, Solder Termination

RS Stock No.: 162-785Brand: StaubliManufacturers Part No.: 63.9356-21
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Staubli

Number Of Contacts

20

Number Of Rows

2

Pitch

6mm

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold

Country of Origin

Germany

Product details

20 Pole x Ø2mm Socket Strips

Insulated Ø2mm jumper plugs in 6mm and 12mm spacing, with Ø2mm socket connection point built in to the grip of the jumper. Equipped MC-Multilams on the plugs make a very low contact resistant. Vibration-proof contact that is ideal for testing and servicing in the automotive and aviation industries. Suitable connecting leads are in-line 261-5323 & 261-5317, and stackable 405-398 & 405-405.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 16.115

BD 16.115 Each (Exc. Vat)

BD 17.727

BD 17.727 Each (inc. VAT)

Staubli Straight PCB Socket, 20-Contact, 2-Row, 6mm Pitch, Solder Termination

BD 16.115

BD 16.115 Each (Exc. Vat)

BD 17.727

BD 17.727 Each (inc. VAT)

Staubli Straight PCB Socket, 20-Contact, 2-Row, 6mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 16.115
15 - 49BD 15.482
50 - 99BD 14.982
100+BD 14.614

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Staubli

Number Of Contacts

20

Number Of Rows

2

Pitch

6mm

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold

Country of Origin

Germany

Product details

20 Pole x Ø2mm Socket Strips

Insulated Ø2mm jumper plugs in 6mm and 12mm spacing, with Ø2mm socket connection point built in to the grip of the jumper. Equipped MC-Multilams on the plugs make a very low contact resistant. Vibration-proof contact that is ideal for testing and servicing in the automotive and aviation industries. Suitable connecting leads are in-line 261-5323 & 261-5317, and stackable 405-398 & 405-405.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more