Technical Document
Specifications
Brand
StaubliNumber Of Contacts
20
Number Of Rows
2
Pitch
6mm
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Gold
Country of Origin
Germany
Product details
20 Pole x Ø2mm Socket Strips
Insulated Ø2mm jumper plugs in 6mm and 12mm spacing, with Ø2mm socket connection point built in to the grip of the jumper. Equipped MC-Multilams on the plugs make a very low contact resistant. Vibration-proof contact that is ideal for testing and servicing in the automotive and aviation industries. Suitable connecting leads are in-line 261-5323 & 261-5317, and stackable 405-398 & 405-405.
BD 14.146
BD 14.146 Each (Exc. Vat)
BD 15.561
BD 15.561 Each (inc. VAT)
1
BD 14.146
BD 14.146 Each (Exc. Vat)
BD 15.561
BD 15.561 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 14.146 |
15 - 49 | BD 13.200 |
50 - 99 | BD 12.243 |
100 - 249 | BD 11.732 |
250+ | BD 11.258 |
Technical Document
Specifications
Brand
StaubliNumber Of Contacts
20
Number Of Rows
2
Pitch
6mm
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Gold
Country of Origin
Germany
Product details
20 Pole x Ø2mm Socket Strips
Insulated Ø2mm jumper plugs in 6mm and 12mm spacing, with Ø2mm socket connection point built in to the grip of the jumper. Equipped MC-Multilams on the plugs make a very low contact resistant. Vibration-proof contact that is ideal for testing and servicing in the automotive and aviation industries. Suitable connecting leads are in-line 261-5323 & 261-5317, and stackable 405-398 & 405-405.