Technical Document
Specifications
Brand
StaubliColour
Red
Gender
Male
Termination Method
Screw
Voltage Rating
30 V, 60V dc
Connector Size
4 mm
Current Rating
32A
Contact Plating
Nickel
Spring Contact
Yes
Length
73mm
Contact Material
Brass
Type
Banana Plug
Country of Origin
Germany
Product details
Multilam Plug
High quality spring loaded plugs with screw connection.
BD 10.945
BD 2.189 Each (In a Pack of 5) (Exc. Vat)
BD 12.039
BD 2.408 Each (In a Pack of 5) (inc. VAT)
5
BD 10.945
BD 2.189 Each (In a Pack of 5) (Exc. Vat)
BD 12.039
BD 2.408 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 2.189 | BD 10.945 |
50 - 120 | BD 2.030 | BD 10.148 |
125 - 245 | BD 1.898 | BD 9.488 |
250+ | BD 1.760 | BD 8.800 |
Technical Document
Specifications
Brand
StaubliColour
Red
Gender
Male
Termination Method
Screw
Voltage Rating
30 V, 60V dc
Connector Size
4 mm
Current Rating
32A
Contact Plating
Nickel
Spring Contact
Yes
Length
73mm
Contact Material
Brass
Type
Banana Plug
Country of Origin
Germany
Product details
Multilam Plug
High quality spring loaded plugs with screw connection.