Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Staubli Red Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 V, 60V dc, Nickel Plating

RS Stock No.: 103-4212Brand: StaubliManufacturers Part No.: 64.9199-22
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

Staubli

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

30 V, 60V dc

Current Rating

32A

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

69mm

Type

Banana Plug

Contact Material

Brass

Country of Origin

Germany

Product details

4 mm banana plugs with solder tags.

Banana plugs with cross hole to receive a second 4 mm plug.
Solder connection.

Stock information temporarily unavailable.

BD 2.090

BD 2.090 Each (Exc. Vat)

BD 2.299

BD 2.299 Each (inc. VAT)

Staubli Red Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 V, 60V dc, Nickel Plating

BD 2.090

BD 2.090 Each (Exc. Vat)

BD 2.299

BD 2.299 Each (inc. VAT)

Staubli Red Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 V, 60V dc, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.090
10 - 24BD 1.964
25 - 49BD 1.820
50+BD 1.722

Technical Document

Specifications

Brand

Staubli

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

30 V, 60V dc

Current Rating

32A

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

69mm

Type

Banana Plug

Contact Material

Brass

Country of Origin

Germany

Product details

4 mm banana plugs with solder tags.

Banana plugs with cross hole to receive a second 4 mm plug.
Solder connection.