Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Staubli Black Female Banana Socket, 4 mm Connector, Bolt Termination, 20A, 1000V, Nickel Plating

RS Stock No.: 103-7328Brand: StaubliManufacturers Part No.: 66.9684-21Distrelec Article No.: 14021810
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

Staubli

Colour

Black

Gender

Female

Termination Method

Bolt

Voltage Rating

1000 V, 600V

Current Rating

20A

Connector Size

4 mm

Contact Plating

Nickel

Length

40mm

Type

Banana Socket

Contact Material

Brass

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 2.656

BD 2.656 Each (Exc. Vat)

BD 2.922

BD 2.922 Each (inc. VAT)

Staubli Black Female Banana Socket, 4 mm Connector, Bolt Termination, 20A, 1000V, Nickel Plating

BD 2.656

BD 2.656 Each (Exc. Vat)

BD 2.922

BD 2.922 Each (inc. VAT)

Staubli Black Female Banana Socket, 4 mm Connector, Bolt Termination, 20A, 1000V, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.656
10 - 24BD 2.525
25 - 49BD 2.368
50+BD 2.221
You may be interested in

Technical Document

Specifications

Brand

Staubli

Colour

Black

Gender

Female

Termination Method

Bolt

Voltage Rating

1000 V, 600V

Current Rating

20A

Connector Size

4 mm

Contact Plating

Nickel

Length

40mm

Type

Banana Socket

Contact Material

Brass

Country of Origin

Germany

You may be interested in