Technical Document
Specifications
Brand
StaubliGender
Male
Coaxial Connector Type
BNC Connector
Mounting Type
Cable Mount
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58
Bulkhead
No
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Germany
Product details
Red Plug
BD 4.095
BD 4.095 Each (Exc. Vat)
BD 4.505
BD 4.505 Each (inc. VAT)
1
BD 4.095
BD 4.095 Each (Exc. Vat)
BD 4.505
BD 4.505 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.095 |
10 - 49 | BD 3.817 |
50 - 99 | BD 3.602 |
100 - 249 | BD 3.402 |
250+ | BD 3.208 |
Technical Document
Specifications
Brand
StaubliGender
Male
Coaxial Connector Type
BNC Connector
Mounting Type
Cable Mount
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58
Bulkhead
No
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Germany
Product details