Technical Document
Specifications
Brand
StaubliCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58
Bulkhead
Yes
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Germany
Product details
Black Bulkhead Jack
Stock information temporarily unavailable.
BD 3.586
BD 3.586 Each (Exc. Vat)
BD 3.945
BD 3.945 Each (inc. VAT)
Staubli, Jack Panel Mount BNC Connector, Crimp Termination, Straight Body
1
BD 3.586
BD 3.586 Each (Exc. Vat)
BD 3.945
BD 3.945 Each (inc. VAT)
Staubli, Jack Panel Mount BNC Connector, Crimp Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.586 |
10 - 49 | BD 3.438 |
50 - 99 | BD 3.272 |
100 - 249 | BD 3.096 |
250+ | BD 2.926 |
Technical Document
Specifications
Brand
StaubliCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58
Bulkhead
Yes
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Germany
Product details