Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Staubli Test lead, 1kV, Black, 1m Lead Length

RS Stock No.: 825-1219Brand: StaubliManufacturers Part No.: 67.9770-100-21Distrelec Article No.: 14645243
brand-logo
View all in Test Leads

Technical Document

Specifications

Brand

Staubli

Lead Length

1m

Test Lead Type

BNC Test Leads

Colour

Black

Voltage Rating

1kV

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Nickel-Plated

Safety Category

CAT II 1000 V, CAT III 600V

Insulation Material

PVC

Safety Category Level

CAT II, CAT III

Safety Category Voltage

600 V, 1000V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

Touch-Protected Coaxial Safety Test Leads

A selection of touch protected 50ohm impedance coaxial safety test leads (RG58 cable), offered in red and black colours with either male BNC connectors on either end of the test lead, 1000V CAT II (600V CAT III) or with male to female BNC connectors, 600V CAT II (300V CAT III), both variants are 100cm in length.

50Ω impedance
Capacity 113pF
Inductance 340nH
Temperature range -10 to +70 °C

You may be interested in
Stock information temporarily unavailable.

BD 16.330

BD 16.330 Each (Exc. Vat)

BD 17.963

BD 17.963 Each (inc. VAT)

Staubli Test lead, 1kV, Black, 1m Lead Length

BD 16.330

BD 16.330 Each (Exc. Vat)

BD 17.963

BD 17.963 Each (inc. VAT)

Staubli Test lead, 1kV, Black, 1m Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 16.330
10 - 24BD 14.695
25+BD 13.270
You may be interested in

Technical Document

Specifications

Brand

Staubli

Lead Length

1m

Test Lead Type

BNC Test Leads

Colour

Black

Voltage Rating

1kV

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Nickel-Plated

Safety Category

CAT II 1000 V, CAT III 600V

Insulation Material

PVC

Safety Category Level

CAT II, CAT III

Safety Category Voltage

600 V, 1000V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

Touch-Protected Coaxial Safety Test Leads

A selection of touch protected 50ohm impedance coaxial safety test leads (RG58 cable), offered in red and black colours with either male BNC connectors on either end of the test lead, 1000V CAT II (600V CAT III) or with male to female BNC connectors, 600V CAT II (300V CAT III), both variants are 100cm in length.

50Ω impedance
Capacity 113pF
Inductance 340nH
Temperature range -10 to +70 °C

You may be interested in