Technical Document
Specifications
Brand
StauffConnection Thread
M12
Level Indicator Type
Temperature & Level Indicator
Scale Length
254mm
Sight Gauge Material
PA Based Polymer
Country of Origin
Germany
BD 18.656
BD 18.656 Each (Exc. Vat)
BD 20.522
BD 20.522 Each (inc. VAT)
Stauff Level Indicator SNA-254-V-S-O-12, M12
1
BD 18.656
BD 18.656 Each (Exc. Vat)
BD 20.522
BD 20.522 Each (inc. VAT)
Stauff Level Indicator SNA-254-V-S-O-12, M12
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StauffConnection Thread
M12
Level Indicator Type
Temperature & Level Indicator
Scale Length
254mm
Sight Gauge Material
PA Based Polymer
Country of Origin
Germany