Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Steca 12V 40A Solar Charge Controller

RS Stock No.: 918-6437Brand: StecaManufacturers Part No.: 4040
brand-logo
View all in Solar Charge Controllers

Technical Document

Specifications

Brand

Steca

Solar Panel Voltage

12V

Maximum Current Rating for 12 V Panels

40A

Maximum Current Rating for 24 V Panels

40A

Dimensions

187 x 45 x 97mm

Depth

97mm

Length

187mm

Width

45mm

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

Steca Solarix 4040 Solar Charge Controller

Solar charge controller Steca Solarix 4040 is a newly developed product based on the internationally renowned controller family Steca PR.
With increased module and load current, the solar charge controller is now also suitable for even larger systems. The Steca Solarix 4040 also features an integrated USB charging port for charging smartphones and tablets.
Use of the latest charging technologies combined with state of charge determination enable optimal battery maintenance and module power monitoring. A large display informs you about all operating modes with the aid of symbols.
The state of charge is represented visually as a level meter. Data such as voltage, current and state of charge can also be displayed digitally as figures on the display

Hybrid controller
State of charge determination with Steca AtonIC (SOC)
Automatic detection of voltage
PWM control
Multistage charging technology
Load disconnection depending on SOC
Automatic load reconnection
Temperature compensation
Integrated data logger (energy meter)
Evening, night light and daylight functions
Integrated self test
Graphical LCD display: for operating parameters, fault messages, self test

Electronic protection functions

Overcharge protection
Deep discharge protection
Reverse polarity protection of module, load and battery
Automatic electronic fuse
Short circuit protection of load and module
Overvoltage protection at module input
Open circuit protection without battery
Reverse current protection at night
Overtemperature and overload protection
Load disconnection on battery overvoltage

Stock information temporarily unavailable.

BD 108.966

BD 108.966 Each (Exc. Vat)

BD 119.863

BD 119.863 Each (inc. VAT)

Steca 12V 40A Solar Charge Controller

BD 108.966

BD 108.966 Each (Exc. Vat)

BD 119.863

BD 119.863 Each (inc. VAT)

Steca 12V 40A Solar Charge Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Steca

Solar Panel Voltage

12V

Maximum Current Rating for 12 V Panels

40A

Maximum Current Rating for 24 V Panels

40A

Dimensions

187 x 45 x 97mm

Depth

97mm

Length

187mm

Width

45mm

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

Steca Solarix 4040 Solar Charge Controller

Solar charge controller Steca Solarix 4040 is a newly developed product based on the internationally renowned controller family Steca PR.
With increased module and load current, the solar charge controller is now also suitable for even larger systems. The Steca Solarix 4040 also features an integrated USB charging port for charging smartphones and tablets.
Use of the latest charging technologies combined with state of charge determination enable optimal battery maintenance and module power monitoring. A large display informs you about all operating modes with the aid of symbols.
The state of charge is represented visually as a level meter. Data such as voltage, current and state of charge can also be displayed digitally as figures on the display

Hybrid controller
State of charge determination with Steca AtonIC (SOC)
Automatic detection of voltage
PWM control
Multistage charging technology
Load disconnection depending on SOC
Automatic load reconnection
Temperature compensation
Integrated data logger (energy meter)
Evening, night light and daylight functions
Integrated self test
Graphical LCD display: for operating parameters, fault messages, self test

Electronic protection functions

Overcharge protection
Deep discharge protection
Reverse polarity protection of module, load and battery
Automatic electronic fuse
Short circuit protection of load and module
Overvoltage protection at module input
Open circuit protection without battery
Reverse current protection at night
Overtemperature and overload protection
Load disconnection on battery overvoltage