STEERMAN Hydraulic Jack, 3t Maximum Load, 16mm - 360mm Maximum Range

RS Stock No.: 793-8750Brand: STEERMANManufacturers Part No.: 4300006217
View all in Bottle Jacks

Technical Document

Specifications

Type

Hydraulic Jack

Maximum Load

3t

Maximum Height

360mm

Minimum Height

16mm

Country of Origin

Taiwan, Province Of China

Product details

Hydraulic Toe Jack

Professional jack system that can be used for lifting and holding heavy machinery or in conjuction with moving skates.

Ideal for confined spaces
Can be used to lift machinery, fabricated structures and for general engineering applications
3 to 6 tonne options on the head and toe
Extremely low entry toe height
Operating lever moves 220°
Large stable base
Carry handle
Chrome plated ram and pump piston

You may be interested in

BD 424.094

BD 424.094 Each (Exc. Vat)

BD 466.503

BD 466.503 Each (inc. VAT)

STEERMAN Hydraulic Jack, 3t Maximum Load, 16mm - 360mm Maximum Range

BD 424.094

BD 424.094 Each (Exc. Vat)

BD 466.503

BD 466.503 Each (inc. VAT)

STEERMAN Hydraulic Jack, 3t Maximum Load, 16mm - 360mm Maximum Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Type

Hydraulic Jack

Maximum Load

3t

Maximum Height

360mm

Minimum Height

16mm

Country of Origin

Taiwan, Province Of China

Product details

Hydraulic Toe Jack

Professional jack system that can be used for lifting and holding heavy machinery or in conjuction with moving skates.

Ideal for confined spaces
Can be used to lift machinery, fabricated structures and for general engineering applications
3 to 6 tonne options on the head and toe
Extremely low entry toe height
Operating lever moves 220°
Large stable base
Carry handle
Chrome plated ram and pump piston

You may be interested in