STEERMAN Steel Dolly, 1t Load, 228mm W x 400mm L
Technical Document
Specifications
Brand
STEERMANLoad Capacity
1t
Platform Material
Steel
Wheel Diameter
100mm
Width
228mm
Length
400mm
Country of Origin
China
Stock information temporarily unavailable.
BD 85.530
BD 85.530 Each (Exc. Vat)
BD 94.083
BD 94.083 Each (inc. VAT)
STEERMAN Steel Dolly, 1t Load, 228mm W x 400mm L
1
BD 85.530
BD 85.530 Each (Exc. Vat)
BD 94.083
BD 94.083 Each (inc. VAT)
STEERMAN Steel Dolly, 1t Load, 228mm W x 400mm L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STEERMANLoad Capacity
1t
Platform Material
Steel
Wheel Diameter
100mm
Width
228mm
Length
400mm
Country of Origin
China