Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STEERMAN Steel Dolly, 2t Load, 228mm W x 400mm L

RS Stock No.: 254-2631Brand: STEERMANManufacturers Part No.: N13600007
View all in Dollies

Technical Document

Specifications

Load Capacity

2t

Platform Material

Steel

Wheel Diameter

100mm

Width

228mm

Length

400mm

Country of Origin

China

Stock information temporarily unavailable.

BD 112.590

BD 112.590 Each (Exc. Vat)

BD 123.849

BD 123.849 Each (inc. VAT)

STEERMAN Steel Dolly, 2t Load, 228mm W x 400mm L

BD 112.590

BD 112.590 Each (Exc. Vat)

BD 123.849

BD 123.849 Each (inc. VAT)

STEERMAN Steel Dolly, 2t Load, 228mm W x 400mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Load Capacity

2t

Platform Material

Steel

Wheel Diameter

100mm

Width

228mm

Length

400mm

Country of Origin

China