Stefa-Forsheda 50W Radiator, DIN Rail

RS Stock No.: 285-7672Brand: Stefa-ForshedaManufacturers Part No.: 06001.0-00Distrelec Article No.: 11068898

Technical Document

Specifications

Control Type

Thermostat

Maximum Output Power

50W

Mounting

DIN Rail

Voltage Rating

240V ac

Height

110mm

Country of Origin

Germany

BD 36.482

BD 36.482 Each (Exc. Vat)

BD 40.130

BD 40.130 Each (inc. VAT)

Stefa-Forsheda 50W Radiator, DIN Rail

BD 36.482

BD 36.482 Each (Exc. Vat)

BD 40.130

BD 40.130 Each (inc. VAT)

Stefa-Forsheda 50W Radiator, DIN Rail

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Control Type

Thermostat

Maximum Output Power

50W

Mounting

DIN Rail

Voltage Rating

240V ac

Height

110mm

Country of Origin

Germany