Steffen 3m 1 Socket Type J - Swiss Extension Reel, 250 V
Technical Document
Specifications
Brand
SteffenProduct Type
Extension Reel
Cable Length
3m
Number of Sockets
1
Mains Plug Type
Type J - Swiss
Socket Type
Type J - Swiss
Corded
Yes
Voltage Rating
250 V
Country of Origin
China
BD 8.222
BD 8.222 Each (Exc. Vat)
BD 9.044
BD 9.044 Each (inc. VAT)
1
BD 8.222
BD 8.222 Each (Exc. Vat)
BD 9.044
BD 9.044 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SteffenProduct Type
Extension Reel
Cable Length
3m
Number of Sockets
1
Mains Plug Type
Type J - Swiss
Socket Type
Type J - Swiss
Corded
Yes
Voltage Rating
250 V
Country of Origin
China