Steffen Plug-In Plug Adapter, 16A Output
RS Stock No.: 288-4007Brand: SteffenManufacturers Part No.: 14 9681 23EDistrelec Article No.: 30308015
Technical Document
Specifications
Brand
SteffenAdapter Type
Plug-In Adapter
Plug Type
Type J
Input Voltage
250V
Output Current
16A
Country of Origin
China
Stock information temporarily unavailable.
BD 13.959
BD 13.959 Each (Exc. Vat)
BD 15.355
BD 15.355 Each (inc. VAT)
Steffen Plug-In Plug Adapter, 16A Output
1
BD 13.959
BD 13.959 Each (Exc. Vat)
BD 15.355
BD 15.355 Each (inc. VAT)
Steffen Plug-In Plug Adapter, 16A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SteffenAdapter Type
Plug-In Adapter
Plug Type
Type J
Input Voltage
250V
Output Current
16A
Country of Origin
China