Technical Document
Specifications
Brand
Stego ElektrotechnikFilter Type
Exhaust Filter
Dimensions
204 x 204mm
Frame Material
ABS
Length
204mm
Width
204mm
Country of Origin
Brazil
You may be interested in
Rittal SK Series Fan Filter for 177 x 177 mm, 204 x 204 mm Fans, Synthetic Fibre Filter, ABS Frame, 204 x 204mmBrand: Rittal
BD 32.023Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Stego Elektrotechnik Fan Filter, ABS Frame, 204 x 204mm
1
P.O.A.
Stego Elektrotechnik Fan Filter, ABS Frame, 204 x 204mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Rittal SK Series Fan Filter for 177 x 177 mm, 204 x 204 mm Fans, Synthetic Fibre Filter, ABS Frame, 204 x 204mmBrand: Rittal
BD 32.023Each (Exc. Vat)
Technical Document
Specifications
Brand
Stego ElektrotechnikFilter Type
Exhaust Filter
Dimensions
204 x 204mm
Frame Material
ABS
Length
204mm
Width
204mm
Country of Origin
Brazil
You may be interested in
Rittal SK Series Fan Filter for 177 x 177 mm, 204 x 204 mm Fans, Synthetic Fibre Filter, ABS Frame, 204 x 204mmBrand: Rittal
BD 32.023Each (Exc. Vat)