Technical Document
Specifications
Brand
STEGOAdditional Features
LED Display
Contact Rating
1.6A
Contact Voltage
240 V ac
Switch Configuration
Changeover
Supply Voltage
120 V ac
Maximum Temperature
+140 °F
Minimum Temperature
-4 °F
Temperature Range
-4 → +140 °F
Country of Origin
Germany
Product details
Stego AC Electronic Thermostats, ETR 011 Series
An electronic thermostat for controlling heating and cooling equipment, filter fans or signal devices. The thermostat registers the surrounding air and can switch both inductive and resistive loads via a relay with change-over contact. The LED integrated in the adjustment knob is lit when the NC contact is closed.
Large setting range
Small hysteresis
Optical operating display (LED)
Change-over contact
Clip fixing
Approvals
CSA-US
BD 36.338
BD 36.338 Each (Exc. Vat)
BD 39.972
BD 39.972 Each (inc. VAT)
1
BD 36.338
BD 36.338 Each (Exc. Vat)
BD 39.972
BD 39.972 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 36.338 |
5 - 11 | BD 33.798 |
12 - 24 | BD 32.439 |
25 - 49 | BD 31.427 |
50+ | BD 29.700 |
Technical Document
Specifications
Brand
STEGOAdditional Features
LED Display
Contact Rating
1.6A
Contact Voltage
240 V ac
Switch Configuration
Changeover
Supply Voltage
120 V ac
Maximum Temperature
+140 °F
Minimum Temperature
-4 °F
Temperature Range
-4 → +140 °F
Country of Origin
Germany
Product details
Stego AC Electronic Thermostats, ETR 011 Series
An electronic thermostat for controlling heating and cooling equipment, filter fans or signal devices. The thermostat registers the surrounding air and can switch both inductive and resistive loads via a relay with change-over contact. The LED integrated in the adjustment knob is lit when the NC contact is closed.
Large setting range
Small hysteresis
Optical operating display (LED)
Change-over contact
Clip fixing
Approvals
CSA-US