Technical Document
Specifications
Brand
STEGOSwitch Configuration
NC
Supply Voltage
120 → 250 V ac
Maximum Temperature
+60 °C
Minimum Temperature
0 °C
Temperature Range
0 → +60 °C
Country of Origin
Germany
Product details
Stego Compact DIN Rail Thermostats
KTO 011 (697-4437) thermostat normally closed, contact breaker for regulating heaters.,KTS 011 (697-4446) thermostat normally open, contact maker for regulating filter fans and heat exchangers or for switching signal devised when temperature limit has been exceeded.
Large setting range
Small size 60 x 33 x 43 mm
Plastic casing according to UL94 V-0, light grey
Variable fitting position and simple to mount (clip for 35mm DIN rail)
Maximum switching capacity: 250Vac, 10(2)A; 120Vac 15(2)A; Vdc 30W
Switch temperature difference 7K (±4K)
Thermostatic bimetal sensor element
Contact resistance <10mΩ
Service life >100,000 cycles
EMC according to EN 55014-1-2, EN 61000-3-2, EN 61000-3-3
Connection 2-pole terminal for 2.5mm2
,
clamping torque 0.8NmOperating/storage temperature -20 to +80°C/-45 to +80°C
IP20
Approvals
VDE
Standards
VDE (697-4437 & 697-4446)
UL, VDE, CSA (121-7322 & 121-7323)
BD 11.940
BD 11.940 Each (Exc. Vat)
BD 13.134
BD 13.134 Each (inc. VAT)
1
BD 11.940
BD 11.940 Each (Exc. Vat)
BD 13.134
BD 13.134 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 11.940 |
5 - 9 | BD 11.522 |
10 - 24 | BD 11.280 |
25 - 49 | BD 11.011 |
50+ | BD 10.730 |
Technical Document
Specifications
Brand
STEGOSwitch Configuration
NC
Supply Voltage
120 → 250 V ac
Maximum Temperature
+60 °C
Minimum Temperature
0 °C
Temperature Range
0 → +60 °C
Country of Origin
Germany
Product details
Stego Compact DIN Rail Thermostats
KTO 011 (697-4437) thermostat normally closed, contact breaker for regulating heaters.,KTS 011 (697-4446) thermostat normally open, contact maker for regulating filter fans and heat exchangers or for switching signal devised when temperature limit has been exceeded.
Large setting range
Small size 60 x 33 x 43 mm
Plastic casing according to UL94 V-0, light grey
Variable fitting position and simple to mount (clip for 35mm DIN rail)
Maximum switching capacity: 250Vac, 10(2)A; 120Vac 15(2)A; Vdc 30W
Switch temperature difference 7K (±4K)
Thermostatic bimetal sensor element
Contact resistance <10mΩ
Service life >100,000 cycles
EMC according to EN 55014-1-2, EN 61000-3-2, EN 61000-3-3
Connection 2-pole terminal for 2.5mm2
,
clamping torque 0.8NmOperating/storage temperature -20 to +80°C/-45 to +80°C
IP20
Approvals
VDE
Standards
VDE (697-4437 & 697-4446)
UL, VDE, CSA (121-7322 & 121-7323)