Technical Document
Specifications
Brand
STEGOSwitch Configuration
NC, NO
Supply Voltage
120 → 250 V ac
Maximum Temperature
+60 °C
Minimum Temperature
0 °C
Temperature Range
0 → +60 °C
Distrelec Product Id
15413240
Product details
DIN Rail Thermostats
Normally open (N/O) thermostats may be used to initiate a cooling system or trigger an alarm when the temperature in the enclosure rises above the set position
Normally closed (N/C) thermostats may be used to initiate an anti-condensation heater system or trigger an alarm when the temperature in the enclosure falls below the set position
Electrical terminals wire size 2.5mm2
Operating voltage 250Vac
BD 41.030
BD 41.030 Each (Exc. Vat)
BD 45.133
BD 45.133 Each (inc. VAT)
1
BD 41.030
BD 41.030 Each (Exc. Vat)
BD 45.133
BD 45.133 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 41.030 |
10 - 24 | BD 39.435 |
25 - 49 | BD 37.218 |
50 - 99 | BD 34.551 |
100+ | BD 30.982 |
Technical Document
Specifications
Brand
STEGOSwitch Configuration
NC, NO
Supply Voltage
120 → 250 V ac
Maximum Temperature
+60 °C
Minimum Temperature
0 °C
Temperature Range
0 → +60 °C
Distrelec Product Id
15413240
Product details
DIN Rail Thermostats
Normally open (N/O) thermostats may be used to initiate a cooling system or trigger an alarm when the temperature in the enclosure rises above the set position
Normally closed (N/C) thermostats may be used to initiate an anti-condensation heater system or trigger an alarm when the temperature in the enclosure falls below the set position
Electrical terminals wire size 2.5mm2
Operating voltage 250Vac